
VJ0805Y103KXBMC | |
|---|---|
DigiKey Part Number | 720-1750-2-ND - Tape & Reel (TR) 720-1750-1-ND - Cut Tape (CT) 720-1750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXBMC |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06296 € | 31,48 € |
| 1 000 | 0,05728 € | 57,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05028 € | 150,84 € |
| 6 000 | 0,04686 € | 281,16 € |
| 9 000 | 0,04515 € | 406,35 € |
| 15 000 | 0,04325 € | 648,75 € |
| 21 000 | 0,04214 € | 884,94 € |
| 30 000 | 0,04107 € | 1 232,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

