
TCO2-532+ | |
|---|---|
DigiKey Part Number | 3157-TCO2-532+TR-ND - Tape & Reel (TR) 3157-TCO2-532+CT-ND - Cut Tape (CT) 3157-TCO2-532+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCO2-532+ |
Description | 1:2 LTCC TRANSFORMER, 4600 - 590 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.6GHz ~ 5.9GHz 1:2 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Phase Difference 10° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 1.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9dB |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency Range 4.6GHz ~ 5.9GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 20 | 3,45750 € | 69,15 € |
| 50 | 2,98820 € | 149,41 € |
| 100 | 2,51910 € | 251,91 € |
| 200 | 2,17235 € | 434,47 € |
| 500 | 1,70320 € | 851,60 € |
| 1 000 | 1,65144 € | 1 651,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40744 € | 5 629,76 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,40800 € |

