Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0805Y101KXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y101KXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y101KXAPW1BC |
Description | CAP CER 100PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y101KXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y101KXBCW1BC | Vishay Vitramon | 4 021 | 720-VJ0805Y101KXBCW1BCCT-ND | 0,23000 € | Upgrade |
| VJ0805Y101KXBPW1BC | Vishay Vitramon | 0 | VJ0805Y101KXBPW1BC-ND | 0,04398 € | Upgrade |
| VJ0805A101FXAAC | Vishay Vitramon | 0 | VJ0805A101FXAAC-ND | 0,14039 € | Similar |
| VJ0805A101FXAAP | Vishay Vitramon | 0 | VJ0805A101FXAAP-ND | 0,33733 € | Similar |
| VJ0805A101FXACW1BC | Vishay Vitramon | 0 | VJ0805A101FXACW1BC-ND | 0,07074 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03401 € | 510,15 € |
| Unit Price without VAT: | 0,03401 € |
|---|---|
| Unit Price with VAT: | 0,04081 € |



