
VJ0805A821JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A821JXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A821JXAMCCT-ND - Cut Tape (CT) 720-VJ0805A821JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A821JXAMC |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A821JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13940 € | 6,97 € |
| 100 | 0,12400 € | 12,40 € |
| 500 | 0,09804 € | 49,02 € |
| 1 000 | 0,09003 € | 90,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08016 € | 240,48 € |
| 6 000 | 0,07533 € | 451,98 € |
| 9 000 | 0,07291 € | 656,19 € |
| 15 000 | 0,07022 € | 1 053,30 € |
| 21 000 | 0,06866 € | 1 441,86 € |
| 30 000 | 0,06715 € | 2 014,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

