680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A681JXBAC

DigiKey Part Number
720-VJ0805A681JXBACTR-ND - Tape & Reel (TR)
720-VJ0805A681JXBACCT-ND - Cut Tape (CT)
720-VJ0805A681JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A681JXBAC
Description
CAP CER 680PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A681JXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A681JXCATVishay Vitramon5 855720-VJ0805A681JXCATCT-ND0,41000 €Upgrade
VJ0805A681JXBMCVishay Vitramon8 045720-VJ0805A681JXBMCCT-ND0,25000 €Parametric Equivalent
C0805C681J1GACTUKEMET6 533399-C0805C681J1GACTUCT-ND0,29000 €Direct
In-Stock: 2 365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23400 €2,34 €
500,17380 €8,69 €
1000,15540 €15,54 €
5000,12428 €62,14 €
1 0000,11468 €114,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10283 €308,49 €
6 0000,09704 €582,24 €
9 0000,09413 €847,17 €
15 0000,09092 €1 363,80 €
21 0000,08904 €1 869,84 €
30 0000,08723 €2 616,90 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €