
VJ0805A821JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A821JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A821JXAACCT-ND - Cut Tape (CT) 720-VJ0805A821JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A821JXAAC |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A821JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A821JXBAC | Vishay Vitramon | 8 949 | 720-VJ0805A821JXBACCT-ND | 0,39000 € | Upgrade |
| VJ0805A821JXAMC | Vishay Vitramon | 4 968 | 720-VJ0805A821JXAMCCT-ND | 0,31000 € | Parametric Equivalent |
| C0805C821J5GACTU | KEMET | 61 590 | 399-C0805C821J5GACTUCT-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,12600 € | 12,60 € |
| 500 | 0,09970 € | 49,85 € |
| 1 000 | 0,09158 € | 91,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08016 € | 240,48 € |
| 6 000 | 0,07533 € | 451,98 € |
| 9 000 | 0,07291 € | 656,19 € |
| 15 000 | 0,07022 € | 1 053,30 € |
| 21 000 | 0,06866 € | 1 441,86 € |
| 30 000 | 0,06715 € | 2 014,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

