
VJ0805A5R6BXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A5R6BXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A5R6BXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A5R6BXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A5R6BXAPW1BC |
Description | CAP CER 5.6PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A5R6BXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,07218 € | 36,09 € |
| 1 000 | 0,05854 € | 58,54 € |
| 2 500 | 0,05450 € | 136,25 € |
| 5 000 | 0,04667 € | 233,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04149 € | 622,35 € |
| 30 000 | 0,04022 € | 1 206,60 € |
| 45 000 | 0,03916 € | 1 762,20 € |
| 75 000 | 0,03804 € | 2 853,00 € |
| 105 000 | 0,03729 € | 3 915,45 € |
| 150 000 | 0,03663 € | 5 494,50 € |
| 180 000 | 0,03632 € | 6 537,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

