
VJ0805A271JXAAC | |
|---|---|
DigiKey Part Number | 720-2000-2-ND - Tape & Reel (TR) 720-2000-1-ND - Cut Tape (CT) 720-2000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A271JXAAC |
Description | CAP CER 270PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A271JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,08760 € | 8,76 € |
| 500 | 0,06806 € | 34,03 € |
| 1 000 | 0,06203 € | 62,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05459 € | 163,77 € |
| 6 000 | 0,05095 € | 305,70 € |
| 9 000 | 0,04913 € | 442,17 € |
| 15 000 | 0,04711 € | 706,65 € |
| 21 000 | 0,04593 € | 964,53 € |
| 30 000 | 0,04480 € | 1 344,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

