
VJ0805A1R5CXAAC | |
---|---|
DigiKey Part Number | 720-VJ0805A1R5CXAACTR-ND - Tape & Reel (TR) 720-VJ0805A1R5CXAACCT-ND - Cut Tape (CT) 720-VJ0805A1R5CXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R5CXAAC |
Description | CAP CER 1.5PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R5CXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43100 € | 4,31 € |
50 | 0,33160 € | 16,58 € |
100 | 0,30090 € | 30,09 € |
500 | 0,24910 € | 124,55 € |
1 000 | 0,23310 € | 233,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,21333 € | 639,99 € |
6 000 | 0,18028 € | 1 081,68 € |
9 000 | 0,17917 € | 1 612,53 € |
15 000 | 0,17841 € | 2 676,15 € |
21 000 | 0,17795 € | 3 736,95 € |
30 000 | 0,17707 € | 5 312,10 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82800 € |