VJ0805A181JXBPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33095 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,31852 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13436 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33095 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,31852 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11968 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,25677 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24671 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11003 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,25677 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24671 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09764 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33805 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32539 €
Datasheet
VJ0805A0R5BXACW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A181JXBPW1BC

DigiKey Part Number
720-VJ0805A181JXBPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A181JXBPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A181JXBPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A181JXBPW1BC
Description
CAP CER 180PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A181JXBPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10100 €1,01 €
500,07260 €3,63 €
1000,06360 €6,36 €
5000,04506 €22,53 €
1 0000,03944 €39,44 €
2 5000,03837 €95,92 €
5 0000,03636 €181,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02987 €448,05 €
30 0000,02965 €889,50 €
45 0000,02954 €1 329,30 €
75 0000,02913 €2 184,75 €
105 0000,02856 €2 998,80 €
150 0000,02801 €4 201,50 €
180 0000,02775 €4 995,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €