
VJ0805A180JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1628-2-ND - Tape & Reel (TR) 720-1628-1-ND - Cut Tape (CT) 720-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A180JXACW1BC |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A180JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C180J5GACTU | KEMET | 124 288 | 399-C0805C180J5GACTUCT-ND | 0,09000 € | Direct |
| CC0805JRNPO9BN180 | YAGEO | 66 829 | 311-1102-1-ND | 0,08000 € | Direct |
| KGM21BCG1H180JT | KYOCERA AVX | 18 589 | 478-KGM21BCG1H180JTCT-ND | 0,11000 € | Direct |
| C0805C180G5GACTU | KEMET | 9 293 | 399-C0805C180G5GACTUCT-ND | 0,48000 € | Upgrade |
| C0805C180J1GACTU | KEMET | 7 940 | 399-C0805C180J1GACTUCT-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02758 € | 13,79 € |
| 1 000 | 0,02464 € | 24,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02025 € | 81,00 € |
| 8 000 | 0,01862 € | 148,96 € |
| 12 000 | 0,01781 € | 213,72 € |
| 20 000 | 0,01691 € | 338,20 € |
| 28 000 | 0,01638 € | 458,64 € |
| 40 000 | 0,01587 € | 634,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

