
VJ0805A152JXBAT | |
|---|---|
DigiKey Part Number | 720-1990-2-ND - Tape & Reel (TR) 720-1990-1-ND - Cut Tape (CT) 720-1990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXBAT |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,11710 € | 11,71 € |
| 500 | 0,10692 € | 53,46 € |
| 1 000 | 0,10161 € | 101,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08388 € | 251,64 € |
| 6 000 | 0,07513 € | 450,78 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

