Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VJ0805A103FXJRW1BC | |
|---|---|
DigiKey Part Number | VJ0805A103FXJRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A103FXJRW1BC |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A103FXJRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A103FXJTW1BC | Vishay Vitramon | 0 | 720-VJ0805A103FXJTW1BCCT-ND | 1,04000 € | Parametric Equivalent |
| C0805C103F3JACTU | KEMET | 0 | 399-C0805C103F3JACTUTR-ND | 0,28375 € | Similar |
| C0805C103F4JACTU | KEMET | 0 | 399-C0805C103F4JACTUTR-ND | 0,20908 € | Similar |
| C0805C103F5JACTU | KEMET | 0 | 399-C0805C103F5JACTUTR-ND | 0,20966 € | Similar |
| 0805N103F160CT | Walsin Technology Corporation | 0 | 1292-0805N103F160CTTR-ND | 0,03802 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31845 € | 3 184,50 € |
| Unit Price without VAT: | 0,31845 € |
|---|---|
| Unit Price with VAT: | 0,38214 € |





