
VJ0805A101GXXCW1BC | |
|---|---|
DigiKey Part Number | 720-1701-2-ND - Tape & Reel (TR) 720-1701-1-ND - Cut Tape (CT) 720-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101GXXCW1BC |
Description | CAP CER 100PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101GXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C101F1GACTU | KEMET | 10 323 | 399-C0805C101F1GACTUCT-ND | 0,86000 € | Upgrade |
| C0805C101F5GACTU | KEMET | 12 986 | 399-C0805C101F5GACTUCT-ND | 0,77000 € | Upgrade |
| C0805C101G1GACTU | KEMET | 4 372 | 399-C0805C101G1GACTUCT-ND | 0,53000 € | Upgrade |
| C0805C101G5GACTU | KEMET | 7 831 | 399-C0805C101G5GACTUCT-ND | 0,48000 € | Upgrade |
| CC0805FRNPO9BN101 | YAGEO | 1 149 | 311-4161-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06890 € | 6,89 € |
| 500 | 0,05290 € | 26,45 € |
| 1 000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04053 € | 162,12 € |
| 8 000 | 0,03778 € | 302,24 € |
| 12 000 | 0,03640 € | 436,80 € |
| 20 000 | 0,03488 € | 697,60 € |
| 28 000 | 0,03399 € | 951,72 € |
| 40 000 | 0,03313 € | 1 325,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

