Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A100JXAMC | |
|---|---|
DigiKey Part Number | VJ0805A100JXAMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A100JXAMC |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A100JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A100FXAAC | Vishay Vitramon | 0 | VJ0805A100FXAAC-ND | 0,15372 € | Upgrade |
| VJ0805A100FXAAP | Vishay Vitramon | 0 | VJ0805A100FXAAP-ND | 0,33733 € | Upgrade |
| VJ0805A100FXAMC | Vishay Vitramon | 0 | VJ0805A100FXAMC-ND | 0,34601 € | Upgrade |
| VJ0805A100FXAMP | Vishay Vitramon | 0 | VJ0805A100FXAMP-ND | 0,33733 € | Upgrade |
| VJ0805A100FXBAC | Vishay Vitramon | 0 | VJ0805A100FXBAC-ND | 0,34601 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,06552 € | 393,12 € |
| Unit Price without VAT: | 0,06552 € |
|---|---|
| Unit Price with VAT: | 0,07862 € |


