
VJ0805A100JXAAC | |
|---|---|
DigiKey Part Number | 720-1699-2-ND - Tape & Reel (TR) 720-1699-1-ND - Cut Tape (CT) 720-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A100JXAAC |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A100JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10070 € | 10,07 € |
| 500 | 0,07934 € | 39,67 € |
| 1 000 | 0,07259 € | 72,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06428 € | 192,84 € |
| 6 000 | 0,06022 € | 361,32 € |
| 9 000 | 0,05691 € | 512,19 € |
| 15 000 | 0,05572 € | 835,80 € |
| 21 000 | 0,05461 € | 1 146,81 € |
| 30 000 | 0,05334 € | 1 600,20 € |
| 36 000 | 0,05274 € | 1 898,64 € |
| 72 000 | 0,05072 € | 3 651,84 € |
| 75 000 | 0,05061 € | 3 795,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

