Direct
Direct
Upgrade
Upgrade
Upgrade

VJ1206Y223JXBMC | |
|---|---|
DigiKey Part Number | 720-2056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223JXBMC |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223JXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223J1RACTU | KEMET | 10 606 | 399-C1206C223J1RACTUCT-ND | 0,42000 € | Direct |
| KGM31BR72A223JT | KYOCERA AVX | 3 079 | 478-KGM31BR72A223JTCT-ND | 0,27000 € | Direct |
| C1206C223J2RACTU | KEMET | 6 216 | 399-14669-1-ND | 0,48000 € | Upgrade |
| C1206C223JARACTU | KEMET | 0 | 399-C1206C223JARACTUTR-ND | 0,20081 € | Upgrade |
| KGM31DR72D223JU | KYOCERA AVX | 0 | 478-KGM31DR72D223JUTR-ND | 0,09596 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,07509 € | 450,54 € |
| Unit Price without VAT: | 0,07509 € |
|---|---|
| Unit Price with VAT: | 0,09011 € |




