33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A330JXBCW1BC

DigiKey Part Number
720-VJ0603A330JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A330JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A330JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A330JXBCW1BC
Description
CAP CER 33PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A330JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A330JXBACVishay Vitramon22 340720-VJ0603A330JXBACCT-ND0,25000 €Upgrade
KGM15ACG2A330JTKYOCERA AVX7 679478-KGM15ACG2A330JTCT-ND0,11000 €Direct
0603N330J101CTWalsin Technology Corporation23 3041292-1518-1-ND0,08000 €Parametric Equivalent
885012006076Würth Elektronik58732-12039-1-ND0,08000 €Parametric Equivalent
AC0603JRNPO0BN330YAGEO73713-AC0603JRNPO0BN330CT-ND0,11000 €Parametric Equivalent
In-Stock: 3 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03500 €1,75 €
1000,03030 €3,03 €
5000,02226 €11,13 €
1 0000,01979 €19,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01610 €64,40 €
8 0000,01474 €117,92 €
12 0000,01405 €168,60 €
20 0000,01330 €266,00 €
28 0000,01286 €360,08 €
40 0000,01243 €497,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €