
VJ0603Y122JXAAC | |
|---|---|
DigiKey Part Number | 720-1963-2-ND - Tape & Reel (TR) 720-1963-1-ND - Cut Tape (CT) 720-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y122JXAAC |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y122JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06590 € | 6,59 € |
| 500 | 0,05078 € | 25,39 € |
| 1 000 | 0,04604 € | 46,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03220 € | 128,80 € |
| 8 000 | 0,03099 € | 247,92 € |
| 12 000 | 0,03038 € | 364,56 € |
| 20 000 | 0,03021 € | 604,20 € |
| 28 000 | 0,02966 € | 830,48 € |
| 40 000 | 0,02956 € | 1 182,40 € |
| 48 000 | 0,02951 € | 1 416,48 € |
| 96 000 | 0,02934 € | 2 816,64 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

