
VJ0603A330FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A330FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A330FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A330FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A330FXACW1BC |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04690 € | 4,69 € |
| 500 | 0,03532 € | 17,66 € |
| 1 000 | 0,03177 € | 31,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02960 € | 118,40 € |
| 8 000 | 0,02440 € | 195,20 € |
| 12 000 | 0,02341 € | 280,92 € |
| 20 000 | 0,02232 € | 446,40 € |
| 28 000 | 0,02076 € | 581,28 € |
| 40 000 | 0,02068 € | 827,20 € |
| 48 000 | 0,02065 € | 991,20 € |
| 96 000 | 0,01979 € | 1 899,84 € |
| 100 000 | 0,01974 € | 1 974,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

