Direct

VJ0603H332KXBAC | |
|---|---|
DigiKey Part Number | VJ0603H332KXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603H332KXBAC |
Description | CAP CER 3300PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603H332KXBAC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R2A332K080AA | TDK | 1 186 | 445-3428-1-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,03368 € | 269,44 € |
| Unit Price without VAT: | 0,03368 € |
|---|---|
| Unit Price with VAT: | 0,04042 € |


