VJ0603H222KXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 7 170
Unit Price: 0,11000 €
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603H222KXBAC

DigiKey Part Number
VJ0603H222KXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603H222KXBAC
Description
CAP CER 2200PF 100V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603H222KXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X8R2A222K080AATDK7 170445-C1608X8R2A222K080AACT-ND0,11000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,07522 €601,76 €
Unit Price without VAT:0,07522 €
Unit Price with VAT:0,09026 €