VJ0603A820JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34097 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33733 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 12 913
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,03401 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34097 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33733 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08589 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07763 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26488 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26182 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,02021 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01850 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26488 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26182 €
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A820JXAPW1BC

DigiKey Part Number
VJ0603A820JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A820JXAPW1BC
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A820JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A820FXAACVishay Vitramon0VJ0603A820FXAAC-ND0,34097 €Upgrade
VJ0603A820FXAAPVishay Vitramon0VJ0603A820FXAAP-ND0,33733 €Upgrade
VJ0603A820FXACW1BCVishay Vitramon12 913720-VJ0603A820FXACW1BCCT-ND0,19000 €Upgrade
VJ0603A820FXAPW1BCVishay Vitramon0VJ0603A820FXAPW1BC-ND0,03401 €Upgrade
VJ0603A820FXBACVishay Vitramon0VJ0603A820FXBAC-ND0,34097 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01357 €203,55 €
Manufacturers Standard Package
Unit Price without VAT:0,01357 €
Unit Price with VAT:0,01628 €