
VJ0603A470JXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A470JXCACTR-ND - Tape & Reel (TR) 720-VJ0603A470JXCACCT-ND - Cut Tape (CT) 720-VJ0603A470JXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A470JXCAC |
Description | CAP CER 47PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470JXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09740 € | 9,74 € |
| 500 | 0,07604 € | 38,02 € |
| 1 000 | 0,06945 € | 69,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05960 € | 238,40 € |
| 8 000 | 0,05594 € | 447,52 € |
| 12 000 | 0,05411 € | 649,32 € |
| 20 000 | 0,05208 € | 1 041,60 € |
| 28 000 | 0,05089 € | 1 424,92 € |
| 40 000 | 0,04975 € | 1 990,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

