
VJ0603A390JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A390JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A390JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A390JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A390JXACW1BC |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A390JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,01908 € | 9,54 € |
| 1 000 | 0,01540 € | 15,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00848 € | 33,92 € |
| 8 000 | 0,00837 € | 66,96 € |
| 12 000 | 0,00832 € | 99,84 € |
| 20 000 | 0,00825 € | 165,00 € |
| 28 000 | 0,00822 € | 230,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

