
VJ0603A331KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A331KXAACTR-ND - Tape & Reel (TR) 720-VJ0603A331KXAACCT-ND - Cut Tape (CT) 720-VJ0603A331KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A331KXAAC |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A331KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06040 € | 6,04 € |
| 500 | 0,04604 € | 23,02 € |
| 1 000 | 0,04161 € | 41,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03497 € | 139,88 € |
| 8 000 | 0,03251 € | 260,08 € |
| 12 000 | 0,03128 € | 375,36 € |
| 20 000 | 0,02991 € | 598,20 € |
| 28 000 | 0,02911 € | 815,08 € |
| 40 000 | 0,02834 € | 1 133,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

