
VJ0603A470JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1599-2-ND - Tape & Reel (TR) 720-1599-1-ND - Cut Tape (CT) 720-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A470JXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A470JXAAC | Vishay Vitramon | 42 091 | 720-1371-1-ND | 0,21000 € | Direct |
| C0603C470J5GACTU | KEMET | 179 977 | 399-C0603C470J5GACTUCT-ND | 0,11000 € | Direct |
| C1608NP01H470J080AA | TDK | 8 738 | 445-14081-1-ND | 0,14000 € | Direct |
| CC0603JRNPO9BN470 | YAGEO | 77 231 | 311-1065-1-ND | 0,08000 € | Direct |
| CL10C470JB8NNNC | Samsung Electro-Mechanics | 1 543 488 | 1276-1037-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02880 € | 2,88 € |
| 500 | 0,02114 € | 10,57 € |
| 1 000 | 0,01878 € | 18,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01159 € | 46,36 € |
| 8 000 | 0,01054 € | 84,32 € |
| 12 000 | 0,01001 € | 120,12 € |
| 20 000 | 0,00942 € | 188,40 € |
| 28 000 | 0,00908 € | 254,24 € |
| 40 000 | 0,00875 € | 350,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

