
VJ0402Y333JXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y333JXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y333JXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y333JXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y333JXQCW1BC |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y333JXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04080 € | 4,08 € |
| 500 | 0,03046 € | 15,23 € |
| 1 000 | 0,02728 € | 27,28 € |
| 2 500 | 0,02393 € | 59,83 € |
| 5 000 | 0,02191 € | 109,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01725 € | 172,50 € |
| 20 000 | 0,01710 € | 342,00 € |
| 30 000 | 0,01701 € | 510,30 € |
| 50 000 | 0,01692 € | 846,00 € |
| 70 000 | 0,01687 € | 1 180,90 € |
| 100 000 | 0,01658 € | 1 658,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

