10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103KXJCW1BC

DigiKey Part Number
720-1595-2-ND - Tape & Reel (TR)
720-1595-1-ND - Cut Tape (CT)
720-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y103KXJCW1BC
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103KXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y103KXXACVishay Vitramon209 566720-1362-1-ND0,28000 €Upgrade
C0402C103K4RACTUKEMET2 963 676399-C0402C103K4RACTUCT-ND0,10000 €Direct
CC0402KRX7R7BB103YAGEO4 605 009311-1042-1-ND0,08000 €Direct
CL05B103KO5NNNCSamsung Electro-Mechanics904 0541276-1051-1-ND0,08000 €Direct
GRM15XR71C103KA86DMurata Electronics75 313490-6370-1-ND0,12000 €Direct
In-Stock: 13 711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
500,02160 €1,08 €
1000,01840 €1,84 €
5000,01320 €6,60 €
1 0000,01161 €11,61 €
2 5000,00993 €24,82 €
5 0000,00892 €44,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00809 €80,90 €
20 0000,00741 €148,20 €
30 0000,00707 €212,10 €
50 0000,00669 €334,50 €
70 0000,00647 €452,90 €
100 0000,00626 €626,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €