
VJ0402Y102JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102JXBACTR-ND - Tape & Reel (TR) 720-VJ0402Y102JXBACCT-ND - Cut Tape (CT) 720-VJ0402Y102JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102JXBAC |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,13840 € | 13,84 € |
| 500 | 0,11014 € | 55,07 € |
| 1 000 | 0,10138 € | 101,38 € |
| 2 500 | 0,09215 € | 230,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08659 € | 432,95 € |
| 10 000 | 0,08201 € | 820,10 € |
| 15 000 | 0,07972 € | 1 195,80 € |
| 25 000 | 0,07718 € | 1 929,50 € |
| 35 000 | 0,07569 € | 2 649,15 € |
| 50 000 | 0,07427 € | 3 713,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

