Upgrade
Parametric Equivalent

HV1812Y152JXHATHV | |
|---|---|
DigiKey Part Number | HV1812Y152JXHATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y152JXHATHV |
Description | CAP CER 1500PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y152JXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y152JXVATHV | Vishay Vitramon | 0 | HV1812Y152JXVATHV-ND | 0,83589 € | Upgrade |
| HV1812Y152JXHARHV | Vishay Vitramon | 0 | HV1812Y152JXHARHV-ND | 0,58729 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,60950 € | 1 219,00 € |
| Unit Price without VAT: | 0,60950 € |
|---|---|
| Unit Price with VAT: | 0,73140 € |


