Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0603H122MXXAC31G | |
|---|---|
DigiKey Part Number | GA0603H122MXXAC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603H122MXXAC31G |
Description | CAP CER 1200PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603H122MXXAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603H122JBAAR31G | Vishay Vitramon | 0 | GA0603H122JBAAR31G-ND | 0,11822 € | Upgrade |
| GA0603H122JBAAT31G | Vishay Vitramon | 0 | GA0603H122JBAAT31G-ND | 0,11998 € | Upgrade |
| GA0603H122JBBAR31G | Vishay Vitramon | 0 | GA0603H122JBBAR31G-ND | 0,13062 € | Upgrade |
| GA0603H122JBBAT31G | Vishay Vitramon | 0 | GA0603H122JBBAT31G-ND | 0,13250 € | Upgrade |
| GA0603H122JBXAR31G | Vishay Vitramon | 0 | GA0603H122JBXAR31G-ND | 0,11229 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,07728 € | 618,24 € |
| Unit Price without VAT: | 0,07728 € |
|---|---|
| Unit Price with VAT: | 0,09274 € |


