Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603D820JXBAT31M | |
|---|---|
DigiKey Part Number | 720-GA0603D820JXBAT31MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603D820JXBAT31M |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603D820JXBAT31M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A820JBBAR31G | Vishay Vitramon | 0 | GA0603A820JBBAR31G-ND | 0,04727 € | Parametric Equivalent |
| GA0603A820JBBAT31G | Vishay Vitramon | 0 | GA0603A820JBBAT31G-ND | 0,04819 € | Parametric Equivalent |
| GA0603A820JXBAC31G | Vishay Vitramon | 0 | GA0603A820JXBAC31G-ND | 0,04226 € | Parametric Equivalent |
| GA0603A820JXBAP31G | Vishay Vitramon | 0 | GA0603A820JXBAP31G-ND | 0,04156 € | Parametric Equivalent |
| GA0603D820JXBAR31M | Vishay Vitramon | 0 | 720-GA0603D820JXBAR31MTR-ND | 0,03617 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,03692 € | 295,36 € |
| Unit Price without VAT: | 0,03692 € |
|---|---|
| Unit Price with VAT: | 0,04430 € |




