Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR35BX154BKUSAJ | |
|---|---|
DigiKey Part Number | CDR35BX154BKUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR35BX154BKUSAJ |
Description | CAP CER 0.15UF 100V BX 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX154BKUSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR35BX154BKSS | KYOCERA AVX | 0 | 478-CDR35BX154BKSS-ND | 5,24315 € | Parametric Equivalent |
| CDR35BX154BKUS | KEMET | 144 | 1001-2470-1-ND | 4,75000 € | Parametric Equivalent |
| CDR35BX154BKUS | KYOCERA AVX | 0 | 478-CDR35BX154BKUS-ND | 10,09681 € | Parametric Equivalent |
| CDR35BX154BKUS-ZACAH | KYOCERA AVX | 0 | 478-CDR35BX154BKUS-ZACAH-ND | 5,24315 € | Parametric Equivalent |
| CDR35BX154BKUS-ZANAW | KYOCERA AVX | 0 | 478-CDR35BX154BKUS-ZANAW-ND | 5,81367 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,23920 € | 1 619,60 € |
| Unit Price without VAT: | 3,23920 € |
|---|---|
| Unit Price with VAT: | 3,88704 € |



