CDR35BP223AKUSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet
CDR35(2518)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BP223AKUSAJ

DigiKey Part Number
CDR35BP223AKUSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR35BP223AKUSAJ
Description
CAP CER 0.022UF 50V BP 1825
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor BP 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BP223AKUSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,98661 €1 986,61 €
Unit Price without VAT:1,98661 €
Unit Price with VAT:2,38393 €