
CDR31BX152BKWSAJ | |
|---|---|
DigiKey Part Number | 720-CDR31BX152BKWSAJTR-ND - Tape & Reel (TR) 720-CDR31BX152BKWSAJCT-ND - Cut Tape (CT) 720-CDR31BX152BKWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX152BKWSAJ |
Description | CAP CER 1500PF 100V BX 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX152BKWSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24660 € | 12,33 € |
| 100 | 0,22250 € | 22,25 € |
| 500 | 0,18162 € | 90,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16900 € | 169,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

