
CRHV1206AF80M0FKET | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF80M0FKETTR-ND - Tape & Reel (TR) 3579-CRHV1206AF80M0FKETCT-ND - Cut Tape (CT) 3579-CRHV1206AF80M0FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF80M0FKET |
Description | CRHV1206AF 80M 1% 100 ET E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 80 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,90900 € | 39,09 € |
| 25 | 3,64240 € | 91,06 € |
| 50 | 3,48780 € | 174,39 € |
| 100 | 3,36480 € | 336,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,23980 € | 809,95 € |
| 500 | 3,16730 € | 1 583,65 € |
| 750 | 3,13193 € | 2 348,95 € |
| 1 250 | 3,09358 € | 3 866,98 € |
| 1 750 | 3,07160 € | 5 375,30 € |
| 2 500 | 3,05080 € | 7 627,00 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,08400 € |

