
TVA1227 | |
|---|---|
DigiKey Part Number | TVA1227-ND |
Manufacturer | |
Manufacturer Product Number | TVA1227 |
Description | CAP ALUM 500UF 35V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 500 µF 35 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.438" Dia x 1.500" L (11.12mm x 38.10mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 4,80100 € | 48,01 € |
| 50 | 3,97260 € | 198,63 € |
| 350 | 3,34766 € | 1 171,68 € |
| 700 | 3,19289 € | 2 235,02 € |
| 1 050 | 3,11486 € | 3 270,60 € |
| 2 800 | 3,03182 € | 8 489,10 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,17200 € |

