
TVA1207.7-E3 | |
|---|---|
DigiKey Part Number | TVA1207.7-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1207.7-E3 |
Description | CAP ALUM 200UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 200 µF 25 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1207.7-E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.375" Dia x 0.812" L (9.52mm x 20.62mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 3,97900 € | 39,79 € |
| 50 | 3,26840 € | 163,42 € |
| 100 | 3,04440 € | 304,44 € |
| 510 | 2,65610 € | 1 354,61 € |
| 1 020 | 2,53591 € | 2 586,63 € |
| 2 550 | 2,40777 € | 6 139,81 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,82800 € |

