TMCUA0G226MTRF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,78000 €
Datasheet
TMCUA0G226MTRF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCUA0G226MTRF

DigiKey Part Number
718-2542-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMCUA0G226MTRF
Description
CAP TANT 22UF 20% 4V 1206
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
UA
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes