TMCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCSA1V224MTRF

DigiKey Part Number
718-2522-2-ND - Tape & Reel (TR)
718-2522-1-ND - Cut Tape (CT)
718-2522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCSA1V224MTRF
Description
CAP TANT 0.22UF 20% 35V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 38.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
38.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19300 €1,93 €
500,14220 €7,11 €
1000,12670 €12,67 €
5000,10050 €50,25 €
1 0000,09241 €92,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,08748 €174,96 €
4 0000,08190 €327,60 €
6 0000,07911 €474,66 €
10 0000,07601 €760,10 €
14 0000,07420 €1 038,80 €
20 0000,07246 €1 449,20 €
24 0000,07164 €1 719,36 €
48 0000,06886 €3 305,28 €
50 0000,06871 €3 435,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €