TMCMB0G337MTRF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,06239 €
Datasheet
330 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCMB0G337MTRF

DigiKey Part Number
718-2416-2-ND - Tape & Reel (TR)
718-2416-1-ND - Cut Tape (CT)
718-2416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCMB0G337MTRF
Description
CAP TANT 330UF 20% 4V 1411
Manufacturer Standard Lead Time
85 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLJT337M004S2700KYOCERA AVX0478-TLJT337M004S2700TR-ND1,06239 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44800 €4,48 €
500,34500 €17,25 €
1000,31330 €31,33 €
5000,25962 €129,81 €
1 0000,24304 €243,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,22939 €458,78 €
6 0000,21252 €1 275,12 €
10 0000,20628 €2 062,80 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85200 €