
TMCMA0G227MTRF | |
|---|---|
DigiKey Part Number | 718-2369-2-ND - Tape & Reel (TR) 718-2369-1-ND - Cut Tape (CT) 718-2369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA0G227MTRF |
Description | CAP TANT 220UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,21390 € | 21,39 € |
| 500 | 0,17400 € | 87,00 € |
| 1 000 | 0,16169 € | 161,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15156 € | 303,12 € |
| 6 000 | 0,13904 € | 834,24 € |
| 10 000 | 0,13441 € | 1 344,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

