
TMCJ0E106MTR2F | |
---|---|
DigiKey Part Number | 718-TMCJ0E106MTR2FTR-ND - Tape & Reel (TR) 718-TMCJ0E106MTR2FCT-ND - Cut Tape (CT) 718-TMCJ0E106MTR2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCJ0E106MTR2F |
Description | TMCJ0E106MTR2F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 2.5 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17400 € | 1,74 € |
50 | 0,12820 € | 6,41 € |
100 | 0,11380 € | 11,38 € |
500 | 0,08978 € | 44,89 € |
1 000 | 0,08237 € | 82,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,07269 € | 290,76 € |
8 000 | 0,06848 € | 547,84 € |
12 000 | 0,06637 € | 796,44 € |
20 000 | 0,06403 € | 1 280,60 € |
28 000 | 0,06267 € | 1 754,76 € |
40 000 | 0,06136 € | 2 454,40 € |
48 000 | 0,06073 € | 2 915,04 € |
96 000 | 0,05864 € | 5 629,44 € |
100 000 | 0,05853 € | 5 853,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34800 € |