Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3A685M010F2600 | |
|---|---|
DigiKey Part Number | TH3A685M010F2600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3A685M010F2600 |
Description | CAP TANT 6.8UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3A685M010F2600 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.6Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3A685K016F2600 | Vishay Sprague | 0 | TH3A685K016F2600-ND | 0,19730 € | Upgrade |
| TH3A685M016F2600 | Vishay Sprague | 0 | TH3A685M016F2600-ND | 0,19730 € | Upgrade |
| TH3A685M010C2600 | Vishay Sprague | 0 | TH3A685M010C2600-ND | 0,17098 € | Parametric Equivalent |
| TH3A685M010D2600 | Vishay Sprague | 0 | TH3A685M010D2600-ND | 0,15325 € | Parametric Equivalent |
| TH3A685M010E2600 | Vishay Sprague | 0 | TH3A685M010E2600-ND | 0,23329 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,21113 € | 1 900,17 € |
| Unit Price without VAT: | 0,21113 € |
|---|---|
| Unit Price with VAT: | 0,25336 € |


