Similar

T42M2227M025EZA | |
|---|---|
DigiKey Part Number | 718-2125-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T42M2227M025EZA |
Description | CAP TANT 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 25 V Nonstandard 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T42M2227M025EZA Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Obsolete | Size / Dimension 0.319" L x 0.276" W (8.10mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Manufacturer Size Code M2 |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97M227M025LSA | Vishay Sprague | 0 | T97M227M025LSA-ND | 14,38250 € | Similar |


