T95S685M004CZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,68734 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,10530 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,40152 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,07207 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,01355 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,10530 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,40152 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,75850 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,68734 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,01355 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,10530 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,78962 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,12821 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,19692 €
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S685M004CZSL

DigiKey Part Number
T95S685M004CZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S685M004CZSL
Description
CAP TANT 6.8UF 20% 4V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S685M004CZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,40152 €3 503,80 €
Manufacturers Standard Package
Unit Price without VAT:1,40152 €
Unit Price with VAT:1,68182 €