Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| T95R157M020HZAS | |
|---|---|
| DigiKey Part Number | T95R157M020HZAS-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | T95R157M020HZAS | 
| Description | CAP TANT 150UF 20% 20V 2824 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T95R157M020HZAS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 20 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 140mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2824 (7260 Metric) | |
| Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
| Height - Seated (Max) | 0.150" (3.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | R | |
| Ratings | COTS | |
| Features | High Reliability | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 4,48787 € | 1 346,36 € | 
| Unit Price without VAT: | 4,48787 € | 
|---|---|
| Unit Price with VAT: | 5,38544 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France