Similar
Similar
Direct
Direct
Similar



T83E336K025EZZL | |
|---|---|
DigiKey Part Number | 718-1585-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T83E336K025EZZL |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T83E336K025EZZL Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T83D336K025EZZS | Vishay Sprague | 0 | 718-1584-2-ND | 2,74530 € | Similar |
| T95D336K025LSAL | Vishay Sprague | 0 | 718-1639-2-ND | 4,22324 € | Similar |
| TBJD336K025LRSZ0024 | KYOCERA AVX | 0 | 478-7559-2-ND | 6,07086 € | Direct |
| TBJE336K025LRSB0023 | KYOCERA AVX | 0 | 478-7278-2-ND | 9,31703 € | Direct |
| TBJE336K025LBSB0024 | KYOCERA AVX | 0 | 478-5432-ND | 11,02100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,50758 € | 1 403,03 € |
| Unit Price without VAT: | 3,50758 € |
|---|---|
| Unit Price with VAT: | 4,20910 € |





