
CT425-HSN865MR | |
|---|---|
DigiKey Part Number | 620-CT425-HSN865MRTR-ND - Tape & Reel (TR) 620-CT425-HSN865MRCT-ND - Cut Tape (CT) 620-CT425-HSN865MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT425-HSN865MR |
Description | CURRENT SENSOR MR 65A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 30.8mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT428-HSN865MR | Allegro MicroSystems | 1 646 | 620-CT428-HSN865MRCT-ND | 3,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 5 | 3,24800 € | 16,24 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,94000 € | 73,50 € |
| 50 | 2,82520 € | 141,26 € |
| 100 | 2,72010 € | 272,01 € |
| 500 | 2,50842 € | 1 254,21 € |
| 1 000 | 2,42954 € | 2 429,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,89450 € | 3 789,00 € |
| 4 000 | 1,83948 € | 7 357,92 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |

